
Single operational amplifier featuring 10MHz bandwidth and 2.8nV/√Hz input voltage noise density. Offers 135dB voltage gain, 120dB CMRR, and 130dB PSRR. Input bias current is 3nA with 75µV input offset voltage. Operates from ±5V to ±15V dual supply or 10V to 36V single supply, with a maximum supply current of 3.5mA. Housed in a 5mm x 4mm x 1.5mm package with tin-matte contact plating.
Analog Devices AD8671ARZ technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 10MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 120dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 9V |
| Gain | 135dB |
| Gain Bandwidth Product | 10MHz |
| Height | 1.5mm |
| Input Bias Current | 3nA |
| Input Capacitance | 6.25pF |
| Input Offset Voltage (Vos) | 75uV |
| Input Voltage Noise Density | 2.8nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 3.5mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 10V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 3.5mA |
| Output Current per Channel | 20mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 130dB |
| Quiescent Current | 3.5mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 5.1us |
| Slew Rate | 4V/µs |
| Unity Gain Bandwidth Product | 10MHz |
| Voltage Gain | 135.56dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8671ARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
