The AD8672ARM-REEL is a dual-channel operational amplifier with a gain bandwidth product of 10MHz and a slew rate of 2.5V/µs. It operates over a temperature range of -40°C to 125°C and is available in a TSSOP-8 package. The device has a common mode rejection ratio of 100dB and a power supply rejection ratio of 110dB. It is not RoHS compliant and has a maximum supply voltage of 15V.
Analog Devices AD8672ARM-REEL technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 100dB |
| Contact Plating | Tin, Lead |
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 12nA |
| Input Offset Voltage (Vos) | 75uV |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| RoHS Compliant | No |
| Slew Rate | 4V/µs |
| Unity Gain Bandwidth Product | 10MHz |
| Voltage Gain | 135.56dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8672ARM-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.