
Dual operational amplifier featuring a 10MHz gain bandwidth product and 4V/µs slew rate. Offers a low input offset voltage of 20µV and 100dB common mode rejection ratio. Designed for surface mount applications in an MSOP package, this lead-free component operates from ±2.5V to ±15V dual supply voltages. Provides 20mA output current per channel and a high 110dB power supply rejection ratio.
Sign in to ask questions about the Analog Devices AD8672ARMZ-R2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8672ARMZ-R2 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 100dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 3nA |
| Input Offset Voltage (Vos) | 20uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 3mA |
| Output Current per Channel | 20mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| RoHS Compliant | Yes |
| Slew Rate | 4V/µs |
| Unity Gain Bandwidth Product | 10MHz |
| Voltage Gain | 135.56dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8672ARMZ-R2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
