
Dual Rail-to-Rail Output Operational Amplifier featuring ultra-precision performance. Achieves 2.8 nV/√Hz noise density with a 10 MHz unity-gain bandwidth and 2.5 V/µs slew rate. Operates across a wide supply voltage range from ±5 V to ±18 V, with a nominal ±15 V supply. Offers a maximum input offset voltage of 250 µV and a common-mode rejection ratio of 130 dB. Housed in an 8-terminal S-PDSO-G8 package, suitable for automotive temperature grades (-40°C to 125°C).
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD8676ARMZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 8.4 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 250 |
| Average Bias Current-Max (IIB) | 4500 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.002 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 2.5 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 130 |
| Voltage Gain-Min | 708000 |
| Unity Gain BW-Nom | 10000 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -18 |
| Micropower | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD8676ARMZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.