
Dual Rail-to-Rail Output Operational Amplifier featuring ultra-precision performance. Achieves 2.8 nV/√Hz input voltage noise density and 50 µV input offset voltage. Offers a 10 MHz gain bandwidth product and 126 dB voltage gain. Operates from a 5V to 18V supply range with a typical quiescent current of 2.7mA. Packaged in MSOP for surface mount applications.
Analog Devices AD8676ARMZ-REEL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 10MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 130dB |
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 2.4nA |
| Input Offset Voltage (Vos) | 50uV |
| Input Voltage Noise Density | 2.8nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 5V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 5.4mA |
| Output Current per Channel | 20mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| Quiescent Current | 2.7mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 2.5V/µs |
| Unity Gain Bandwidth Product | 10MHz |
| Voltage Gain | 126dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8676ARMZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
