
Dual RRO operational amplifier featuring ultra-precision performance. Offers a 10MHz gain bandwidth product and 2.5V/µs slew rate. Achieves a low input voltage noise density of 2.8nV/√Hz and 50µV input offset voltage. Supports a wide supply voltage range from ±5V to ±15V (dual) or 10V to 36V (single). Provides 130dB CMRR and 120dB PSRR for excellent signal integrity.
Sign in to ask questions about the Analog Devices AD8676ARZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8676ARZ-REEL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | R |
| Common Mode Rejection Ratio | 130dB |
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 2.4nA |
| Input Offset Voltage (Vos) | 50uV |
| Input Voltage Noise Density | 2.8nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 10V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 5.4mA |
| Output Current per Channel | 20mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| Quiescent Current | 2.7mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 2.5V/µs |
| Unity Gain Bandwidth Product | 10MHz |
| Voltage Gain | 126dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8676ARZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
