
Dual Rail-to-Rail Output Operational Amplifier featuring 10MHz gain bandwidth product and 2.5V/µs slew rate. Achieves ultra-precision with 50µV input offset voltage and 2.8nV/√Hz input voltage noise density. Offers high performance with 130dB CMRR and 120dB PSRR, supporting supply voltages from ±5V to ±15V or a single 10V to 36V supply. Ideal for general-purpose applications, this dual op amp operates from -40°C to 125°C and is supplied in tape and reel packaging.
Analog Devices AD8676ARZ-REEL7 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | R |
| Common Mode Rejection Ratio | 130dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 2.4nA |
| Input Offset Voltage (Vos) | 50uV |
| Input Voltage Noise Density | 2.8nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 10V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 5.4mA |
| Output Current per Channel | 20mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| Quiescent Current | 2.7mA |
| RoHS Compliant | Yes |
| Slew Rate | 2.5V/µs |
| Unity Gain Bandwidth Product | 10MHz |
| Voltage Gain | 126dB |
| RoHS | Compliant |
No datasheet is available for this part.
