
Dual Rail-to-Rail Output Operational Amplifier featuring ultra-precision performance. Offers a low input voltage noise density of 2.8nV/√Hz and a low input bias current of 2.4nA. Achieves high common mode rejection ratio (CMRR) of 130dB and power supply rejection ratio (PSRR) of 120dB. Operates with a wide supply voltage range from ±5V to ±15V, or a single supply from 10V to 36V. Delivers a 10MHz gain bandwidth product and a 2.5V/µs slew rate. Packaged in MSOP with tin, matte contact plating, supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 130dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 2.4nA |
| Input Offset Voltage (Vos) | 50uV |
| Input Voltage Noise Density | 2.8nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 10V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 5.4mA |
| Output Current per Channel | 20mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| Quiescent Current | 2.7mA |
| RoHS Compliant | Yes |
| Slew Rate | 2.5V/µs |
| Unity Gain Bandwidth Product | 10MHz |
| Voltage Gain | 126dB |
| RoHS | Compliant |
