
Dual low power, high speed JFET operational amplifier featuring a 3.5MHz bandwidth and 3.5MHz gain bandwidth product. This integrated circuit offers a 9V dual supply voltage range (4.5V to 18V) and a 500µA operating supply current. Key performance metrics include a 90dB common mode rejection ratio, 114dB power supply rejection ratio, and a 9V/µs slew rate. The amplifier operates within a -40°C to 85°C temperature range and is housed in a compact MSOP package.
Sign in to ask questions about the Analog Devices AD8682ARMZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8682ARMZ technical specifications.
| Bandwidth | 3.5MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 90dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 3.5MHz |
| Height | 0.85mm |
| Input Bias Current | 6pA |
| Input Offset Voltage (Vos) | 1mV |
| Input Voltage Noise Density | 36nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 500uA |
| Output Current per Channel | 12mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 114dB |
| Quiescent Current | 250uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 1.6us |
| Slew Rate | 9V/µs |
| Technology | JFET |
| Unity Gain Bandwidth Product | 3.5MHz |
| Voltage Gain | 86.02dB |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8682ARMZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
