
Dual low power, high speed JFET operational amplifier featuring a 3.5MHz gain bandwidth product and 9V/µs slew rate. This IC offers 2 channels with a maximum output current of 12mA per channel and a low operating supply current of 500µA. Key performance metrics include a 90dB common mode rejection ratio and 114dB power supply rejection ratio. The device operates from a minimum dual supply voltage of 4.5V up to 18V, or a single supply from 9V to 32V, with a maximum operating temperature of 85°C. Packaged in MSOP with tin, matte contact plating, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Analog Devices AD8682ARMZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8682ARMZ-REEL technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 90dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 3.5MHz |
| Input Bias Current | 6pA |
| Input Offset Voltage (Vos) | 1mV |
| Input Voltage Noise Density | 36nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 9V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 500uA |
| Output Current per Channel | 12mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 114dB |
| Quiescent Current | 250uA |
| RoHS Compliant | Yes |
| Settling Time | 1.6us |
| Slew Rate | 9V/µs |
| Technology | JFET |
| Unity Gain Bandwidth Product | 3.5MHz |
| Voltage Gain | 86.02dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8682ARMZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
