
Dual low power, high speed JFET operational amplifier featuring a 3.5MHz gain bandwidth product and 9V/µs slew rate. This dual operational amplifier offers 2 channels with a 1mV input offset voltage and 6pA input bias current. Operating from a 4.5V to 18V dual supply or 9V to 32V single supply, it provides 12mA output current per channel. Key performance metrics include 90dB common mode rejection ratio and 114dB power supply rejection ratio. Packaged in R, this RoHS compliant component operates across a -40°C to 85°C temperature range.
Analog Devices AD8682ARZ-REEL technical specifications.
| Package/Case | R |
| Common Mode Rejection Ratio | 90dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 3.5MHz |
| Input Bias Current | 6pA |
| Input Offset Voltage (Vos) | 1mV |
| Input Voltage Noise Density | 36nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 9V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 500uA |
| Output Current per Channel | 12mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 114dB |
| Quiescent Current | 250uA |
| RoHS Compliant | Yes |
| Settling Time | 1.6us |
| Slew Rate | 9V/µs |
| Technology | JFET |
| Unity Gain Bandwidth Product | 3.5MHz |
| Voltage Gain | 86.02dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8682ARZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
