
Single-channel, CMOS operational amplifier featuring a 10MHz bandwidth and 5V/µs slew rate. This general-purpose op-amp offers rail-to-rail output, 80mA output current per channel, and a low input voltage noise density of 8nV/sqrt Hz. Operating from 2.7V to 6V supply voltages, it boasts a 95dB CMRR and PSRR, with a 1.05mA quiescent current. Packaged in TSOT, this RoHS compliant component is suitable for applications requiring low noise and cost-effectiveness.
Sign in to ask questions about the Analog Devices AD8691WAUJZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8691WAUJZ-R7 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 10MHz |
| Package/Case | TSOT |
| Common Mode Rejection Ratio | 95dB |
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 200nA |
| Input Offset Voltage (Vos) | 2mV |
| Input Voltage Noise Density | 8nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.05mA |
| Output Current per Channel | 80mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 95dB |
| Quiescent Current | 1.05mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 1us |
| Slew Rate | 5V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 10MHz |
| Voltage Gain | 126.02dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8691WAUJZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
