The AD8692ARMZ is a general purpose operational amplifier from Analog Devices. It features a gain bandwidth product of 10MHz and a common mode rejection ratio of 70dB. The device is designed to operate over a temperature range of -40°C to 125°C and can be supplied with a voltage between 2.7V and 6V. The AD8692ARMZ is a surface mount device, suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Analog Devices AD8692ARMZ technical specifications.
| Common Mode Rejection Ratio | 70dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 10MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Voltage Gain | 126.02dB |
| RoHS | Compliant |