
Dual CMOS operational amplifier featuring rail-to-rail output. Offers a 10MHz gain bandwidth product and 5V/µs slew rate. Achieves low input bias current of 1pA and input voltage noise density of 8nV/sqrt Hz. Operates from 2.7V to 6V supply voltages with a quiescent current of 1.05mA per amplifier. Packaged in MSOP, this RoHS compliant component is suitable for general-purpose applications.
Analog Devices AD8692ARMZ-REEL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 2mV |
| Input Voltage Noise Density | 8nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 2.1mA |
| Output Current per Channel | 80mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 95dB |
| Quiescent Current | 1.05mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 5V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 10MHz |
| Voltage Gain | 126.02dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8692ARMZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
