
Dual CMOS operational amplifier featuring a 10MHz gain bandwidth product and 5V/µs slew rate. This general-purpose amplifier offers low input bias current of 0.2pA and input voltage noise density of 8nV/sqrt Hz. It operates from a 2.7V to 6V supply range, with a typical operating supply current of 2.1mA. The device boasts a high common mode rejection ratio of 90dB and power supply rejection ratio of 95dB, with rail-to-rail output capability.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD8692ARZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8692ARZ technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 10MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 90dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 10MHz |
| Height | 1.5mm |
| Input Bias Current | 0.2pA |
| Input Offset Voltage (Vos) | 2mV |
| Input Voltage Noise Density | 8nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 2.1mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 80mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 95dB |
| Quiescent Current | 1.05mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 5V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 10MHz |
| Voltage Gain | 126.02dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8692ARZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
