Dual operational amplifier featuring a voltage-feedback architecture, offering a 1 MHz unity gain bandwidth and a 0.4 V/µs slew rate. This industrial-grade IC boasts a low input offset voltage of 300 µV maximum and low bias current characteristics. Packaged in an 8-terminal SOIC (PDSO-G8) with dimensions of 4.9 mm length and 3.9 mm width, it operates across a wide temperature range of -40°C to 85°C. The device supports dual supply operation from ±2.5 V to ±15 V, with a maximum supply current of 3.8 mA.
Analog Devices AD8698AR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Current-Max | 3.8 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 15 |
| Input Offset Voltage-Max | 300 |
| Average Bias Current-Max (IIB) | 0.0015 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.0007 |
| Neg Supply Voltage-Nom (Vsup) | -2.5 |
| Slew Rate-Nom | 0.4 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 120 |
| Voltage Gain-Min | 600000 |
| Unity Gain BW-Nom | 1000 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -15 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD8698AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.