Dual operational amplifier featuring a 1 MHz unity gain bandwidth and 0.4 V/µs slew rate. This industrial-grade IC offers a low input offset voltage of 300 µV maximum and a voltage gain of 600,000 minimum. Operating across a wide temperature range from -40°C to 85°C, it supports dual supply voltages from ±2.5V to ±15V. The 8-terminal MSOP-8 package houses two voltage-feedback amplifier functions.
Analog Devices AD8698ARM-R2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Current-Max | 3.8 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 15 |
| Input Offset Voltage-Max | 300 |
| Average Bias Current-Max (IIB) | 0.0015 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.0007 |
| Neg Supply Voltage-Nom (Vsup) | -2.5 |
| Slew Rate-Nom | 0.4 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 120 |
| Voltage Gain-Min | 600000 |
| Unity Gain BW-Nom | 1000 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -15 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD8698ARM-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.