The AD8698ARMZ is a dual operational amplifier from Analog Devices, featuring a common mode rejection ratio of 118dB and an input bias current of 700pA. It operates over a temperature range of -40°C to 85°C and is suitable for surface mount applications. The device is RoHS compliant and has a maximum operating voltage of 15V, with a minimum supply voltage of 2.5V. The op amps have a slew rate of 0.4V/µs and a voltage gain of 123.23dB.
Checking distributor stock and pricing after the page loads.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 118dB |
| Input Bias Current | 700pA |
| Input Offset Voltage (Vos) | 100uV |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Power Supply Rejection Ratio (PSRR) | 114dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.4V/µs |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 123.23dB |
| RoHS | Compliant |