
Dual operational amplifier featuring a 1MHz gain bandwidth product and 0.4V/µs slew rate. Offers a low input offset voltage of 20µV and 700pA input bias current. This general-purpose op-amp provides 118dB common mode rejection and 114dB power supply rejection, operating from 2.5V to 15V dual supply. Packaged in an MSOP with tin, matte contact plating, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Analog Devices AD8698ARMZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8698ARMZ-REEL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 118dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 700pA |
| Input Capacitance | 4.6pF |
| Input Offset Voltage (Vos) | 20uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Nominal Supply Current | 3.2mA |
| Number of Amplifiers | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 2.8mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 114dB |
| Quiescent Current | 1.6mA |
| RoHS Compliant | Yes |
| Slew Rate | 0.4V/µs |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 123.23dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8698ARMZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
