
Dual operational amplifier featuring a 1MHz bandwidth and 2.8mA operating supply current. Offers a low input offset voltage of 20µV and a high common mode rejection ratio of 118dB. Operates with dual supply voltages from 2.5V to 15V, with a nominal supply current of 3.2mA. Packaged in an 8-pin SOIC (SOIC-8) with tin, matte contact plating.
Analog Devices AD8698ARZ technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 118dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 1MHz |
| Height | 1.5mm |
| Input Bias Current | 700pA |
| Input Capacitance | 4.6pF |
| Input Offset Voltage (Vos) | 20uV |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 2.5V |
| Nominal Supply Current | 3.2mA |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 2.8mA |
| Power Supply Rejection Ratio (PSRR) | 114dB |
| Quiescent Current | 1.6mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.4V/µs |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 123.23dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8698ARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.