
IC DUAL OP-AMP, 300 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO8, MS-012AA, SOIC-8, Operational Amplifier
Analog Devices AD8698ARZ-REEL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 118dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 700pA |
| Input Offset Voltage (Vos) | 20uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 2.8mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 114dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.4V/µs |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 123.23dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8698ARZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
