The AD871JD is a 28-pin dual analog-to-digital converter with a 12-bit resolution, operating within a commercial temperature range of 0 to 70°C. It features a nominal supply voltage of 5V and can handle analog input voltages between -1V and 1V. The device is packaged in a DIP28 package with a width of 15.24mm. The AD871JD is a single-function device with a JEDEC package code of R-CDIP-T28.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD871JD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD871JD technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T28 |
| Width | 15.24 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 12 |
| Converter Type | ADC, FLASH METHOD |
| Analog Input Voltage-Max | 1 |
| Analog Input Voltage-Min | -1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD871JD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.