The AD871JE is a 12-bit analog-to-digital converter (ADC) with a flash conversion method. It operates over a commercial temperature range of 0 to 70°C. The device has 44 terminals and is packaged in a ceramic, leadless chip carrier (LCC-44). The ADC accepts analog input voltages between -1 and 1V and has a nominal supply voltage of 5V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD871JE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N44 |
| Width | 16.545 |
| Length | 16.545 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 12 |
| Converter Type | ADC, FLASH METHOD |
| Analog Input Voltage-Max | 1 |
| Analog Input Voltage-Min | -1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD871JE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.