
12-bit, 1-channel Analog-to-Digital Converter (ADC) with a 1 MS/s sampling rate. Features 69dB Signal-to-Noise Ratio (SNR) and 1.75LSB Integral Nonlinearity (INL). Operates with a dual 5V supply voltage (4.75V to 5.25V) and offers bipolar polarity. Housed in a 28-pin Ceramic DIP (CDIP) package with tin/lead contact plating, suitable for through-hole mounting.
Analog Devices AD872AJD technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Differential Nonlinearity | 0.5LSB |
| Dual Supply Voltage | 5V |
| Integral Nonlinearity (INL) | 1.75LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.03W |
| Mount | Through Hole |
| Nominal Supply Current | 115mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Inputs | 1 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 10000000S/s |
| Signal to Noise Ratio (SNR) | 69dB |
| Supply Type | Dual |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD872AJD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
