IC,A/D CONVERTER,SINGLE,12-BIT,BICMOS,LLCC,44PIN
Checking distributor stock and pricing after the page loads.
Analog Devices AD872AJE technical specifications.
| Contact Plating | Gold |
| Differential Nonlinearity | 0.5LSB |
| Dual Supply Voltage | 5V |
| Integral Nonlinearity (INL) | 1.75LSB |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.03W |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Polarity | Bipolar |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 10MS/s |
| Signal to Noise Ratio (SNR) | 69dB |
| Supply Type | Dual |
| RoHS | Not Compliant |