The AD872JE is a commercial-grade 12-bit analog-to-digital converter with a flash conversion method, operating from a 5V supply voltage. It features a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device has 44 terminals and a quad terminal position. It is available in a 44-pin LCC package with a width and length of 16.545mm. The AD872JE has a maximum supply current of 147mA and an analog input voltage range of -1V to 1V.
Checking distributor stock and pricing after the page loads.
Analog Devices AD872JE technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N44 |
| Width | 16.545 |
| Length | 16.545 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 147 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 12 |
| Converter Type | ADC, FLASH METHOD |
| Analog Input Voltage-Max | 1 |
| Analog Input Voltage-Min | -1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |