The AD876JST is a 10-bit analog-to-digital converter with a commercial temperature grade operating range of 0 to 70°C. It features a 48-pin QFP package and a proprietary conversion method. The device has a maximum supply current of 25mA and a nominal supply voltage of 5V. The analog input voltage is limited to a maximum of 2V.
Sign in to ask questions about the Analog Devices AD876JST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD876JST technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 48 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 25 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 10 |
| Converter Type | ADC, PROPRIETARY METHOD |
| Analog Input Voltage-Max | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD876JST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.