
10-bit, 20 MSPS CMOS Analog-to-Digital Converter (ADC) featuring a 1LSB Integral Nonlinearity (INL) and Differential Nonlinearity (DNL). This single-ended input device offers a 56dB Signal-to-Noise Ratio (SNR) and operates with a 5V supply voltage. The converter is housed in a 7mm x 7mm x 1.4mm LQFP package with tin-matte contact plating. Maximum power dissipation is 190mW, with typical power consumption at 160mW.
Analog Devices AD876JSTZ technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 1LSB |
| Height | 1.4mm |
| Input Capacitance | 5pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 7mm |
| Max Input Voltage | 2.9V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 190mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.5V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tray |
| Polarity | Unipolar |
| Power Consumption | 160mW |
| Power Dissipation | 190mW |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 20MS/s |
| Signal to Noise Ratio (SNR) | 56dB |
| Supply Type | Analog, Digital |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD876JSTZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
