The AD8801AN is a 16-pin industrial digital-to-analog converter with a nominal supply voltage of 3V and maximum supply current of 4mA. It operates over a temperature range of -40 to 85 degrees Celsius. The device is packaged in a plastic DIP-16 package with a width of 7.62mm and length of 20.13mm. It has 8 functions and 8-bit resolution.
Analog Devices AD8801AN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 20.13 |
| Pin Count | 16 |
| Number of Functions | 8 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 4 |
| Supply Voltage-Nom | 3 |
| Number of Bits | 8 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD8801AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.