
8-bit, octal digital-to-analog converter (DAC) featuring a serial SPI interface and a unipolar voltage output. This surface-mount IC offers a 1.7 MS/s conversion rate and a 600 ns settling time. Operating from a single 2.7V to 5.5V supply, it boasts an integral nonlinearity of 1.5 LSB and a maximum power dissipation of 27.5 mW. The component is housed in a 16-lead SOIC package with tin-lead contact plating.
Analog Devices AD8801AR-REEL technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Conversion Rate | 1.7MS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | Serial, SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 27.5mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Converters | 8 |
| Number of D/A Converters | 8 |
| Number of DAC Channels | 8 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 1700000S/s |
| Series | TrimDAC® |
| Settling Time | 600ns |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8801AR-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
