
Octal 8-Bit Digital-to-Analog Converter (DAC) featuring a 1.7MS/s conversion rate and SPI serial interface. This general-purpose DAC offers 8-bit resolution with a full-scale error of 0.5LSB and integral nonlinearity of 1.5LSB. It operates from a 2.7V to 5.5V supply, with a typical operating voltage of 5V, and provides a unipolar voltage output up to 5.5V. The component includes power shutdown and mid-scale preset functionality, packaged in a 4mm x 10mm x 1.5mm R-case with tin matte plating.
Analog Devices AD8801ARZ technical specifications.
| Package/Case | R |
| Contact Plating | Tin, Matte |
| Conversion Rate | 1.7MS/s |
| Converter Type | GENERAL PURPOSE |
| Differential Output | No |
| Full Scale Error | 0.5LSB |
| Height | 1.5mm |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 0uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 20mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Number of D/A Converters | 8 |
| Number of DAC Channels | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Power Dissipation | 20mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.7MS/s |
| Series | TrimDAC® |
| Settling Time | 600ns |
| Supply Current | 1mA |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8801ARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
