
12-channel, 8-bit digital-to-analog converter (DAC) with serial SPI interface. Features a 1.7 MS/s conversion rate and 600 ns settling time. Offers 1 LSB full-scale error and 1.5 LSB integral nonlinearity. Operates from a 5V supply with unipolar output polarity. Packaged in a 20-pin PDIP for through-hole mounting.
Analog Devices AD8802ANZ technical specifications.
| Package/Case | PDIP |
| Conversion Rate | 1.7MS/s |
| Differential Output | No |
| Full Scale Error | 1LSB |
| Height | 3.3mm |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 26.16mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of D/A Converters | 12 |
| Number of DAC Channels | 12 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Series | TrimDAC® |
| Settling Time | 600ns |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8802ANZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.