
12-channel, 8-bit digital-to-analog converter (DAC) with a 1.7MS/s conversion rate. Features SPI serial interface, unipolar voltage output, and a full-scale error of 1LSB. Integral nonlinearity is 1.5LSB. Operates from a 2.7V to 5.5V supply, with a maximum power dissipation of 20mW. Available in a TSSOP package with tin/lead contact plating.
Analog Devices AD8802ARU technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 1.7MS/s |
| Differential Output | No |
| Full Scale Error | 1LSB |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 0uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 20mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 8 |
| Number of Channels | 12 |
| Number of Converters | 12 |
| Number of D/A Converters | 12 |
| Number of DAC Channels | 12 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 20mW |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 1.7MS/s |
| Series | TrimDAC® |
| Settling Time | 600ns |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8802ARU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
