The AD8803AN is a 16-bit dual D/A converter with an industrial temperature range of -40 to 85 degrees Celsius. It has 16 terminals and a pin count of 16. The device is packaged in a plastic DIP-16 package with dimensions of 7.62mm in width and 20.13mm in length. It operates at a nominal supply voltage of 3V and a maximum supply current of 4mA.
Analog Devices AD8803AN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 20.13 |
| Pin Count | 16 |
| Number of Functions | 8 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 4 |
| Supply Voltage-Nom | 3 |
| Number of Bits | 8 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD8803AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.