
Octal 8-bit digital-to-analog converter (DAC) featuring a 1.7 MS/s conversion rate and SPI serial interface. This general-purpose DAC offers 8 channels with unipolar voltage output, a full-scale error of 0.5 LSB, and integral nonlinearity of 1.5 LSB. Operating from a 2.7V to 5.5V supply, it includes power shutdown and mid-scale preset functionality. The component is housed in an R package with tin, matte contact plating, measuring 10mm in length, 4mm in width, and 1.5mm in height.
Sign in to ask questions about the Analog Devices AD8803ARZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8803ARZ technical specifications.
| Package/Case | R |
| Contact Plating | Tin, Matte |
| Conversion Rate | 1.7MS/s |
| Converter Type | GENERAL PURPOSE |
| Differential Output | No |
| Full Scale Error | 0.5LSB |
| Height | 1.5mm |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 0uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 0uV |
| Max Power Dissipation | 20mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Number of D/A Converters | 8 |
| Number of DAC Channels | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Power Dissipation | 20mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.7MS/s |
| Series | TrimDAC® |
| Settling Time | 600ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8803ARZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
