
Analog Devices AD8804AR technical specifications.
| Package/Case | SOIC |
| Differential Output | No |
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of D/A Converters | 12 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | TrimDAC® |
| Settling Time | 600ns |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8804AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
