The AD8804AR-REEL is an 8-bit digital-to-analog converter with an industrial temperature range of -40°C to 85°C. It features 20 terminals and a dual terminal position. The device has a maximum supply current of 4mA and a nominal supply voltage of 3V. The AD8804AR-REEL is packaged in a 20-pin SOIC package with a width of 7.5mm and a length of 12.8mm.
Analog Devices AD8804AR-REEL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 12 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 4 |
| Supply Voltage-Nom | 3 |
| Number of Bits | 8 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD8804AR-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.