
8-bit, octal digital-to-analog converter (DAC) featuring a serial SPI interface and 500 kS/s conversion rate. This voltage output DAC offers a 5.4 µs settling time and 1 LSB integral nonlinearity. Designed for surface mounting in a 24-lead SOIC package, it operates with a dual supply voltage range of 4.75V to 5.25V and supports bipolar output polarity.
Sign in to ask questions about the Analog Devices AD8842AR-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD8842AR-REEL technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Conversion Rate | 500KS/s |
| Differential Output | No |
| Dual Supply Voltage | 5V |
| Full Scale Error | 2LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial, 3-WIRE |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of D/A Converters | 8 |
| Number of DAC Channels | 8 |
| Output Polarity | Bipolar |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resolution | 8b |
| RoHS Compliant | No |
| Series | TrimDAC® |
| Settling Time | 5.4us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8842AR-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
