
8-bit octal, 4-quadrant multiplying CMOS digital-to-analog converter. Features 8 functions, 24 terminals, and a DUAL terminal position. Operates within an industrial temperature range of -40°C to 85°C with a maximum supply current of 14mA and a nominal supply voltage of 5V. Housed in a 24-pin R-PDSO-G24 package with dimensions of 7.5mm width and 15.4mm length.
Analog Devices AD8842ARZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.5 |
| Length | 15.4 |
| Pin Count | 24 |
| Number of Functions | 8 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 14 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 8 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD8842ARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.