
8-bit octal digital-to-analog converter (DAC) with a serial SPI interface. Features 8 DAC channels, bipolar output polarity, and voltage output type. Achieves a 500 kS/s conversion rate with a settling time of 5.4 µs. Operates with a dual supply voltage range of 4.75V to 5.25V. Integral nonlinearity is 1 LSB, and full-scale error is 2 LSB. Packaged in a 24-pin SOIC for surface mounting.
Analog Devices AD8842ARZ-REEL technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Conversion Rate | 500KS/s |
| Differential Output | No |
| Dual Supply Voltage | 5V |
| Full Scale Error | 2LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Serial, SPI, 3-WIRE |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 135mW |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Number of D/A Converters | 8 |
| Number of DAC Channels | 8 |
| Output Polarity | Bipolar |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 500000S/s |
| Series | TrimDAC® |
| Settling Time | 5.4us |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8842ARZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
