The AD9007AM is a 12-bit analog-to-digital converter with a flash method conversion technique. It operates over a supply voltage of 5V and has an analog input voltage range of -1.25V to 1.25V. The device is packaged in a hermetic sealed, metal, 46-pin DIP package and is rated for operation over a temperature range of -25°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 46 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-MDIP-P46 |
| Width | 33.02 |
| Pin Count | 46 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Number of Bits | 12 |
| Converter Type | ADC, FLASH METHOD |
| Analog Input Voltage-Max | 1.25 |
| Analog Input Voltage-Min | -1.25 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |