The AD9007BM is a 46-pin dual analog-to-digital converter from Analog Devices, featuring a 12-bit resolution and a supply voltage of 5V. It operates within a temperature range of -25°C to 85°C and has a maximum analog input voltage of 1.25V. The converter is packaged in a hermetically sealed, metal dual in-line package (DIP-46).
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 46 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-MDIP-P46 |
| Width | 33.02 |
| Pin Count | 46 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Number of Bits | 12 |
| Converter Type | ADC, FLASH METHOD |
| Analog Input Voltage-Max | 1.25 |
| Analog Input Voltage-Min | -1.25 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |