Analog Devices AD9012AJ technical specifications.
| Contact Plating | Gold |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 1.2LSB |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | -5.46V |
| Min Supply Voltage | -4.94V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Polarity | Unipolar |
| Power Dissipation | 955mW |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 100MS/s |
| Supply Type | Analog, Digital |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD9012AJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.