The AD9012SQ is a 28-pin dual analog-to-digital converter with an 8-bit resolution and a nominal supply voltage of 5V. It operates over a temperature range of -55 to 125°C. The device features a proprietary analog-to-digital conversion method and is packaged in a 28-pin CERDIP. It is designed for use in high-reliability applications and meets military temperature grade specifications.
Sign in to ask questions about the Analog Devices AD9012SQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9012SQ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T28 |
| Width | 15.24 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Number of Bits | 8 |
| Converter Type | ADC, PROPRIETARY METHOD |
| Analog Input Voltage-Max | -2 |
| Analog Input Voltage-Min | 0 |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD9012SQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.