The AD9012TQ/883B is a 28-pin dual analog-to-digital converter with a maximum operating temperature of 125°C and an 8-bit resolution. It features a DUAL terminal position and is packaged in a R-XDIP-T28 JEDEC package. The device is designed for military temperature grade applications and is compliant with AEC-Q100 standards. The analog input voltage is limited to a maximum of 0.1V.
Analog Devices AD9012TQ/883B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T28 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Number of Bits | 8 |
| Converter Type | A/D CONVERTER |
| Screening Level | 38535Q/M;38534H;883B |
| Analog Input Voltage-Max | 0.1 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.