The AD9022AQ is a 28-pin dual analog-to-digital converter (ADC) from Analog Devices. It features 12-bit resolution and can operate with analog input voltages ranging from -1.024V to 1.024V. The device is packaged in a R-GDIP-T28 ceramic DIP-28 package and has a temperature grade of OTHER. It can operate within a temperature range of -25°C to 85°C and has a supply voltage of 5V.
Sign in to ask questions about the Analog Devices AD9022AQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9022AQ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T28 |
| Width | 15.24 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Number of Bits | 12 |
| Converter Type | ADC, PROPRIETARY METHOD |
| Analog Input Voltage-Max | 1.024 |
| Analog Input Voltage-Min | -1.024 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD9022AQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.