The AD9042AD is a 28-pin dual analog-to-digital converter with an industrial temperature range of -40°C to 85°C. It operates on a 5V supply voltage and features a 12-bit resolution. The device is packaged in a hermetic sealed, ceramic, DIP-28 package.
Analog Devices AD9042AD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T28 |
| Width | 15.24 |
| Length | 35.56 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 12 |
| Converter Type | ADC, PROPRIETARY METHOD |
| Analog Input Voltage-Max | 2.9 |
| Analog Input Voltage-Min | 1.9 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD9042AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.