
12-bit, 1-channel Analog-to-Digital Converter (ADC) with a sampling rate of 41MS/s. Features 1LSB differential nonlinearity and 0.75LSB integral nonlinearity. Operates with a single 5V supply voltage (4.75V to 5.25V) and offers a signal-to-noise ratio of 68dB. Packaged in LQFP with tin/lead contact plating, this surface mount component has a maximum power dissipation of 735mW.
Analog Devices AD9042AST technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Lead |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 0.75LSB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 735mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Polarity | Unipolar |
| Power Dissipation | 595mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 41MS/s |
| Signal to Noise Ratio (SNR) | 68dB |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD9042AST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
