
12-bit, 41 MSPS monolithic Analog-to-Digital Converter (ADC) featuring a single-ended input and parallel interface. Achieves 0.75 LSB Integral Nonlinearity (INL) and 1 LSB Differential Nonlinearity (DNL) for high accuracy. Operates with a 5V supply voltage, consuming 595mW of power. Packaged in a 10mm x 10mm x 1.4mm LQFP for surface mounting.
Analog Devices AD9042ASTZ technical specifications.
| Package/Case | LQFP |
| Converter Type | GENERAL PURPOSE |
| Differential Nonlinearity | 1LSB |
| Height | 1.4mm |
| Input Capacitance | 5.5pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.75LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 595mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 160 |
| Packaging | Tray |
| Polarity | Unipolar |
| Power Consumption | 595mW |
| Power Dissipation | 595mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 41000000S/s |
| Signal to Noise Ratio (SNR) | 68dB |
| Supply Current | 119mA |
| Supply Type | Analog, Digital |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9042ASTZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
