The monolithic flash A/D converter provides 8-bit conversion at encode rates of at least 35 MSPS. Its analog input range spans approximately -2.1 V to +0.1 V with 16 pF typical input capacitance and no missing codes specified. TTL-compatible digital control inputs and outputs support binary or two's-complement output coding through inversion pins. The device operates from nominal +5.0 V and -5.2 V supplies with 550 mW typical power dissipation. Commercial versions cover 0°C to 70°C, while extended-temperature versions cover -55°C to +125°C in ceramic package options.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD9048 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Resolution | 8bit |
| Conversion Rate | 35 min, 38 typMSPS |
| Input Capacitance | 16 typ, 20 maxpF |
| Nominal Power Dissipation | 550 typmW |
| Analog Input Voltage Range | -2.1 to +0.1V |
| Positive Supply Voltage | +5.0 nominalV |
| Negative Supply Voltage | -5.2 nominalV |
| Differential Reference Voltage | 2.0V |
| Reference Ladder Resistance | 30 min, 60 typ, 125 maxohm |
| Aperture Delay | 2.4 typ, 5 maxns |
| Aperture Jitter | 25 typ, 50 maxps |
| Output Delay | 9 typ, 15 maxns |
| Commercial Operating Temperature | 0 to 70°C |
| Extended Operating Temperature | -55 to +125°C |
| Digital Interface | TTL-compatible inputs and outputs |
| No Missing Codes | Guaranteed |
Download the complete datasheet for Analog Devices AD9048 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Analog Devices AD9048
Technical application note for the AD9002 8-bit flash ADC, covering device operation, layout considerations, power supply decoupling, and input drive circuitry.